Reference Only

M85049/60-2G10W

Circular MIL Spec Strain Reliefs & Adapters 60 Backshell Shrink Boot

Manufacturer:

Mfr Part:
A85049602G10W

TTI Part:
M85049/60-2G10W

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Strain Reliefs & Adapters
ProductShrink Boot Adapters
MIL TypeMIL-DTL-5015, MIL-DTL-26482 II
Shell Size10
Mating StyleRotatable Coupling
Shell MaterialAluminum Alloy
Shell StyleStraight
SeriesAS85049
PackagingEach
Product TypeCircular MIL Spec Strain Reliefs & Adapters
SubcategoryCircular Connectors
Part # AliasesA85049602G10W

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

318In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.94$12.94
$12.81$64.05
$12.08$120.80
$11.89$297.25
$11.77$1,177.00
$10.75$5,375.00
$10.50$10,500.00
Need more?

My Notes

Sign into see notes.