Reference Only

M85049/60-2G10N

Circular MIL Spec Strain Reliefs & Adapters BACKSHELL SHR BOOT ADPTR ST NIC SZ 10

Manufacturer:

Mfr Part:
A85049602G10N

TTI Part:
M85049/60-2G10N

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Strain Reliefs & Adapters
ProductShrink Boot Adapters
MIL TypeMIL-DTL-5015, MIL-DTL-26482 II
Shell Size10
Mating StyleRotatable Coupling
Shell MaterialAluminum Alloy
Shell StyleStraight
SeriesAS85049
PackagingEach
Product TypeCircular MIL Spec Strain Reliefs & Adapters
SubcategoryCircular Connectors
Part # AliasesA85049602G10N

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

98In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.29$14.29
$13.91$69.55
$12.83$128.30
$9.16$229.00
$8.12$812.00
$8.04$4,020.00
$7.96$7,960.00
Need more?

My Notes

Sign into see notes.