Reference Only
M85049/60-1W14
Circular MIL Spec Strain Reliefs & Adapters BACKSHELL SHR BOOT ADPTR ST CAD SZ 14
Datasheet
A85049601W14 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| MIL Type | MIL-DTL-5015, MIL-DTL-26482 II | |
| Mating Style | Rotatable Coupling | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Shrink Boot Adapters | |
| Series | AS85049 | |
| Shell Material | Aluminum Alloy | |
| Shell Size | 14 | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors | |
| Part # Aliases | A85049601W14 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium (7440-43-9) |
242In Stock
250 expected 29-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.13 | $14.13 | |
| $13.63 | $68.15 | |
| $13.05 | $130.50 | |
| $12.91 | $322.75 | |
| $12.35 | $617.50 | |
| $12.22 | $1,222.00 | |
| $12.09 | $3,022.50 | |
| $11.17 | $22,340.00 |
Need more?
My Notes
Sign into see notes.