Reference Only
M85049/60-1W12
Circular MIL Spec Strain Reliefs & Adapters 60 Backshell Shrink Boot
Datasheet
A85049601W12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| MIL Type | MIL-DTL-5015, MIL-DTL-26482 II | |
| Product | Shrink Boot Adapters | |
| Shell Style | Straight | |
| Shell Size | 12 | |
| Shell Material | Aluminum Alloy | |
| Series | AS85049 | |
| Packaging | Each | |
| Mating Style | Rotatable Coupling | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors | |
| Part # Aliases | A85049601W12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium (7440-43-9) |
192In Stock
500 expected on from 17-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.49 | $12.49 | |
| $12.37 | $61.85 | |
| $11.41 | $285.25 | |
| $10.66 | $1,066.00 | |
| $10.56 | $2,640.00 | |
| $10.45 | $5,225.00 | |
| $10.35 | $10,350.00 |
Need more?
My Notes
Sign into see notes.