Reference Only
M85049/60-1N20
Circular MIL Spec Strain Reliefs & Adapters BACKSHELL SHR BOOT ADPTR ST NIC SZ 20
Datasheet
A85049601N20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| MIL Type | MIL-DTL-5015, MIL-DTL-26482 II | |
| Mating Style | Rotatable Coupling | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Shrink Boot Adapters | |
| Series | AS85049 | |
| Shell Material | Aluminum Alloy | |
| Shell Size | 20 | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors | |
| Part # Aliases | A85049601N20 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
236In Stock
166 expected 08-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.61 | $17.61 | |
| $15.67 | $156.70 | |
| $15.51 | $775.50 | |
| $14.92 | $1,492.00 | |
| $13.28 | $3,320.00 | |
| $13.15 | $6,575.00 | |
| $13.02 | $13,020.00 | |
| $12.89 | $25,780.00 |
Need more?
Sign in to add projects and notes