Reference Only
M85049/60-1A12
Circular MIL Spec Strain Reliefs & Adapters BACKSHELL SHR BOOT ADPTR ST BLACK SZ 12
Datasheet
A85049601A12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Shrink Boot Adapters | |
| MIL Type | MIL-DTL-5015, MIL-DTL-26482 II | |
| Shell Size | 12 | |
| Mating Style | Rotatable Coupling | |
| Shell Material | Aluminum Alloy | |
| Shell Style | Straight | |
| Series | AS85049 | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors | |
| Part # Aliases | A85049601A12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
24In Stock
75 expected 15-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.75 | $14.75 | |
| $14.60 | $73.00 | |
| $14.46 | $723.00 | |
| $13.34 | $1,334.00 | |
| $13.21 | $3,302.50 | |
| $11.24 | $5,620.00 | |
| $11.13 | $11,130.00 | |
| $11.02 | $22,040.00 |
Need more?
Sign in to add projects and notes