Reference Only

M85049/6-56W

Circular MIL Spec Backshells BACKSHELL ENV EMI/ RFI 45 DEG OD CAD

Manufacturer:

Mfr Part:
A85049656W

TTI Part:
M85049/6-56W

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Backshells
MIL TypeMIL-DTL-5015, MIL-DTL-26482 II
ProductEnvironmental EMI/RFI Backshells
Shell Style45 Deg
Shell Size22
Shell PlatingOlive Drab Cadmium over Electroless Nickel
Shell MaterialAluminum Alloy
SeriesAS85049
PackagingEach
Mating StyleRotatable Coupling
Mounting Angle45 Deg
Product TypeCircular MIL Spec Backshells
SubcategoryCircular Connectors
Part # AliasesA85049656W

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

11In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$65.60$65.60
$51.91$1,297.75
$51.40$2,570.00
$50.89$5,089.00
$50.38$12,595.00
$49.88$24,940.00
$49.39$49,390.00
Need more?
Sign in to add projects and notes