Reference Only
M85049/55-20W
Circular MIL Spec Strain Reliefs & Adapters BACKSHELL QCK CLAMP R/A OD CAD SZ 20
Datasheet
A850495520W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| MIL Type | MIL-DTL-5015, MIL-DTL-26482 II | |
| Product | Cable Clamps | |
| Shell Style | Right Angle | |
| Shell Size | 20 | |
| Shell Material | Aluminum Alloy | |
| Series | Qwik Ty | |
| Packaging | Each | |
| Mating Style | Non-Self Locking | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors | |
| Type | Quick Clamp | |
| Part # Aliases | A850495520W |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.92 | $17.92 | |
| $17.43 | $87.15 | |
| $15.69 | $156.90 | |
| $15.54 | $388.50 | |
| $13.38 | $1,338.00 | |
| $13.19 | $3,297.50 | |
| $12.88 | $6,440.00 | |
| $12.75 | $12,750.00 |
Need more?
Sign in to add projects and notes