Reference Only
M85049/52S8W
Circular MIL Spec Strain Reliefs & Adapters BACKSHELL SR ST SL OD CAD SZ 8
Datasheet
A8504952S8W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| MIL Type | MIL-DTL-5015, MIL-DTL-26482 II | |
| Mating Style | Self Locking | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Strain Reliefs | |
| Series | AS85049 | |
| Shell Material | Aluminum Alloy | |
| Shell Size | 8 | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors | |
| Part # Aliases | A8504952S8W |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
19In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.18 | $13.18 | |
| $13.04 | $65.20 | |
| $12.90 | $129.00 | |
| $12.77 | $319.25 | |
| $12.63 | $631.50 | |
| $12.49 | $1,249.00 |
Need more?
Sign in to add projects and notes