Reference Only
M85049/52S36W
Circular MIL Spec Strain Reliefs & Adapters BACKSHELL SR ST SL OD CAD SZ 36
Datasheet
A8504952S36W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| MIL Type | MIL-DTL-5015, MIL-DTL-26482 II | |
| Product | Strain Reliefs | |
| Shell Style | Straight | |
| Shell Size | 36 | |
| Shell Material | Aluminum Alloy | |
| Series | AS85049 | |
| Packaging | Each | |
| Mating Style | Self Locking | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors | |
| Part # Aliases | A8504952S36W |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
733In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $74.23 | $74.23 | |
| $73.36 | $366.80 | |
| $64.94 | $649.40 | |
| $60.87 | $1,521.75 | |
| $57.97 | $2,898.50 | |
| $55.20 | $5,520.00 | |
| $54.65 | $27,325.00 | |
| $54.11 | $54,110.00 |
Need more?
My Notes
Sign into see notes.