Reference Only
M85049/52S22N
Circular MIL Spec Strain Reliefs & Adapters BACKSHELL SR ST SL NIC SIZE 22
Datasheet
A8504952S22N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Strain Reliefs | |
| MIL Type | MIL-DTL-5015, MIL-DTL-26482 II | |
| Shell Size | 22 | |
| Mating Style | Self Locking | |
| Shell Material | Aluminum Alloy | |
| Shell Style | Straight | |
| Series | AS85049 | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors | |
| Part # Aliases | A8504952S22N |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
251In Stock
250 expected 07-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.48 | $28.48 | |
| $27.62 | $138.10 | |
| $25.52 | $255.20 | |
| $24.61 | $615.25 | |
| $21.96 | $1,098.00 | |
| $20.91 | $2,091.00 | |
| $18.67 | $18,670.00 | |
| $18.49 | $36,980.00 |
Need more?
Sign in to add projects and notes