Reference Only

M85049/52S16A

Circular MIL Spec Strain Reliefs & Adapters BACKSHELL SR ST SL BLACK SZ 16

Manufacturer:

Mfr Part:
A8504952S16A

TTI Part:
M85049/52S16A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Strain Reliefs & Adapters
ProductStrain Reliefs
MIL TypeMIL-DTL-5015, MIL-DTL-26482 II
Shell Size16
Mating StyleSelf Locking
Shell MaterialAluminum Alloy
Shell StyleStraight
SeriesAS85049
PackagingEach
Product TypeCircular MIL Spec Strain Reliefs & Adapters
SubcategoryCircular Connectors
Part # AliasesA8504952S16A

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

37In Stock

352 expected on  from 05-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.31$22.31
$22.00$220.00
$21.78$1,089.00
$21.55$2,155.00
$21.33$5,332.50
$21.11$10,555.00
$20.89$20,890.00
Need more?

My Notes

Sign into see notes.