Reference Only

M85049/51S12N

Circular MIL Spec Strain Reliefs & Adapters 51 Backshell Strain Relief Clamp

Manufacturer:

Mfr Part:
A8504951S12N

TTI Part:
M85049/51S12N

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Strain Reliefs & Adapters
ProductStrain Reliefs
MIL TypeMIL-DTL-5015, MIL-DTL-26482 II
Shell Size12
Mating StyleSelf Locking
Shell MaterialAluminum Alloy
Shell StyleRight Angle
SeriesAS85049
PackagingEach
Product TypeCircular MIL Spec Strain Reliefs & Adapters
SubcategoryCircular Connectors
Part # AliasesA8504951S12N

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

44In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.99$24.99
$21.16$529.00
$20.59$1,029.50
$19.98$1,998.00
$18.53$4,632.50
$17.96$8,980.00
$17.78$17,780.00
$17.61$35,220.00
Need more?

My Notes

Sign into see notes.