Reference Only
M85049/51S10N
Circular MIL Spec Strain Reliefs & Adapters BACKSHELL SR R/A SL NIC SZ 10
Datasheet
A8504951S10N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Strain Reliefs | |
| MIL Type | MIL-DTL-5015, MIL-DTL-26482 II | |
| Shell Size | 10 | |
| Mating Style | Self Locking | |
| Shell Material | Aluminum Alloy | |
| Shell Style | Right Angle | |
| Series | AS85049 | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors | |
| Part # Aliases | A8504951S10N |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
94In Stock
150 expected 15-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.11 | $26.11 | |
| $23.35 | $116.75 | |
| $21.79 | $217.90 | |
| $17.77 | $1,777.00 | |
| $17.32 | $4,330.00 | |
| $17.15 | $8,575.00 | |
| $16.98 | $16,980.00 | |
| $16.81 | $33,620.00 |
Need more?
Sign in to add projects and notes