Reference Only

M85049/51-1-14N

Circular MIL Spec Strain Reliefs & Adapters BACKSHELL SR R/A NIC SIZE 14

Manufacturer:

Mfr Part:
A8504951114N

TTI Part:
M85049/51-1-14N

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Strain Reliefs & Adapters
ProductStrain Reliefs
MIL TypeMIL-DTL-5015, MIL-DTL-26482 II
Shell Size14
Mating StyleNon-Self Locking
Shell MaterialAluminum Alloy
Shell StyleRight Angle
SeriesAS85049
PackagingEach
Product TypeCircular MIL Spec Strain Reliefs & Adapters
SubcategoryCircular Connectors
Part # AliasesA8504951114N

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

19In Stock

100 expected 30-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.99$9.99
$9.70$97.00
$9.60$240.00
$9.49$474.50
$9.39$939.00
$9.28$2,320.00
$9.18$9,180.00
Need more?

My Notes

Sign into see notes.