Reference Only
M85049/49-2S12W
Circular MIL Spec Strain Reliefs & Adapters BACKSHELL SR ST SL OD CAD SIZE 12
Datasheet
A85049492S12W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Strain Reliefs | |
| MIL Type | MIL-DTL-38999 I, II | |
| Shell Size | 12 | |
| Mating Style | Self Locking | |
| Shell Material | Aluminum Alloy | |
| Shell Style | Straight | |
| Series | AS85049 | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors | |
| Part # Aliases | A85049492S12W |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
350In Stock
250 expected 17-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.21 | $24.21 | |
| $20.18 | $504.50 | |
| $19.49 | $974.50 | |
| $17.53 | $1,753.00 | |
| $17.15 | $4,287.50 | |
| $16.43 | $8,215.00 | |
| $16.05 | $16,050.00 | |
| $15.89 | $31,780.00 |
Need more?
Sign in to add projects and notes