Reference Only

M85049/49-2S10N

Circular MIL Spec Strain Reliefs & Adapters BACKSHELL SR ST SL NIC SIZE 10

Manufacturer:

Mfr Part:
A85049492S10N

TTI Part:
M85049/49-2S10N

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Strain Reliefs & Adapters
ProductStrain Reliefs
MIL TypeMIL-DTL-38999 I, II
Shell Size10
Mating StyleSelf Locking
Shell MaterialAluminum Alloy
Shell StyleStraight
SeriesAS85049
PackagingEach
Product TypeCircular MIL Spec Strain Reliefs & Adapters
SubcategoryCircular Connectors
Part # AliasesA85049492S10N

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

105In Stock

150 expected on  from 19-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.15$22.15
$19.73$197.30
$18.29$457.25
$16.32$1,632.00
$15.71$3,927.50
$14.96$7,480.00
$14.49$14,490.00
Need more?

My Notes

Sign into see notes.