Reference Only
M85049/47W14
Circular MIL Spec Backshells BACKSHELL
Datasheet
A8504947W14 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-38999 I, II | |
| Mating Style | Non-Self Locking | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Backshells | |
| Product | Strain Reliefs | |
| Series | AS85049 | |
| Shell Material | Aluminum Alloy | |
| Shell Size | 14 | |
| Shell Style | Right Angle | |
| Subcategory | Circular Connectors | |
| Part # Aliases | M85049/47W14 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
122In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.31 | $19.31 | |
| $16.90 | $422.50 | |
| $16.26 | $813.00 | |
| $15.40 | $1,540.00 | |
| $14.67 | $3,667.50 | |
| $14.35 | $7,175.00 | |
| $14.21 | $14,210.00 | |
| $14.07 | $28,140.00 |
Need more?
Sign in to add projects and notes