Reference Only

M85049/41-6A

Circular MIL Spec Backshells 5015 C/C STRT CAD OD

Manufacturer:

Mfr Part:
A85049416A

TTI Part:
M85049/41-6A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Backshells
Shell StyleStraight
Series97
PackagingEach
Product TypeCircular MIL Spec Backshells
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

49In Stock

100 expected 30-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.18$10.18
$9.34$233.50
$9.25$462.50
$9.16$916.00
$9.07$2,267.50
$8.98$4,490.00
$8.89$8,890.00
Need more?

My Notes

Sign into see notes.