Reference Only

M85049/39S25W

Circular MIL Spec Strain Reliefs & Adapters BACKSHELL SR R/A SL OD CAD SZ 25

Manufacturer:

Mfr Part:
A8504939S25W

TTI Part:
M85049/39S25W

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Strain Reliefs & Adapters
MIL TypeMIL-DTL-38999 III, IV
Mating StyleSelf Locking
PackagingEach
Product TypeCircular MIL Spec Strain Reliefs & Adapters
ProductStrain Reliefs
SeriesAS85049
Shell MaterialAluminum Alloy
Shell Size25
Shell StyleRight Angle
SubcategoryCircular Connectors
Part # AliasesA8504939S25W

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameCadmium (7440-43-9)

Documents

EDA / CAD Models

81In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$34.29$34.29
$33.80$169.00
$31.91$319.10
$31.59$789.75
$31.27$3,127.00
$29.54$14,770.00
$29.24$29,240.00
Need more?

My Notes

Sign into see notes.