Reference Only
M85049/39S21W
Circular MIL Spec Strain Reliefs & Adapters BACKSHELL SR R/A SL OD CAD SZ 21
Datasheet
A8504939S21W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Mating Style | Self Locking | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Strain Reliefs | |
| Series | AS85049 | |
| Shell Material | Aluminum Alloy | |
| Shell Size | 21 | |
| Shell Style | Right Angle | |
| Subcategory | Circular Connectors | |
| Part # Aliases | A8504939S21W |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
137In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.69 | $32.69 | |
| $32.20 | $161.00 | |
| $31.29 | $782.25 | |
| $27.70 | $1,385.00 | |
| $26.77 | $2,677.00 | |
| $25.10 | $12,550.00 | |
| $24.85 | $24,850.00 | |
| $24.61 | $49,220.00 |
Need more?
Sign in to add projects and notes