Reference Only
M85049/39S13W
Circular MIL Spec Strain Reliefs & Adapters BACKSHELL SR R/A SL OD CAD SZ 13
Datasheet
A8504939S13W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Mating Style | Self Locking | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Strain Reliefs | |
| Series | AS85049 | |
| Shell Material | Aluminum Alloy | |
| Shell Size | 13 | |
| Shell Style | Right Angle | |
| Subcategory | Circular Connectors | |
| Part # Aliases | A8504939S13W |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
266In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.96 | $28.96 | |
| $25.01 | $125.05 | |
| $23.30 | $233.00 | |
| $23.06 | $576.50 | |
| $22.75 | $1,137.50 | |
| $22.51 | $1,800.80 |
Need more?
My Notes
Sign into see notes.