Reference Only

M85049/39S11W

Circular MIL Spec Strain Reliefs & Adapters 39 Backshell Strain Relief Clamp

Manufacturer:

Mfr Part:
A8504939S11W

TTI Part:
M85049/39S11W

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Strain Reliefs & Adapters
ProductStrain Reliefs
MIL TypeMIL-DTL-38999 III, IV
Shell Size11
Mating StyleSelf Locking
Shell MaterialAluminum Alloy
Shell StyleRight Angle
SeriesAS85049
PackagingEach
Product TypeCircular MIL Spec Strain Reliefs & Adapters
SubcategoryCircular Connectors
Part # AliasesA8504939S11W

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameCadmium (7440-43-9)

Documents

EDA / CAD Models

436In Stock

500 expected 08-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$28.90$28.90
$25.05$250.50
$23.89$597.25
$22.24$2,224.00
$20.90$5,225.00
$20.18$10,090.00
$19.98$19,980.00
$19.78$39,560.00
Need more?
Sign in to add projects and notes