Reference Only
M85049/39-9W
Circular MIL Spec Strain Reliefs & Adapters 39 Backshell Strain Relief Clamp
Datasheet
A85049399W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Mating Style | Non-Self Locking | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Strain Reliefs | |
| Series | AS85049 | |
| Shell Material | Aluminum Alloy | |
| Shell Size | 9 | |
| Shell Style | Right Angle | |
| Subcategory | Circular Connectors | |
| Part # Aliases | A85049399W |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium (7440-43-9) |
83In Stock
500 expected on from 30-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.79 | $13.79 | |
| $12.62 | $315.50 | |
| $11.95 | $597.50 | |
| $11.70 | $1,170.00 | |
| $11.58 | $2,895.00 | |
| $11.45 | $5,725.00 | |
| $11.33 | $11,330.00 | |
| $11.21 | $22,420.00 |
Need more?
Sign in to add projects and notes