Reference Only
M85049/39-25W
Circular MIL Spec Strain Reliefs & Adapters BACKSHELL SR R/A OD CAD SZ 25
Datasheet
A850493925W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Strain Reliefs | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Shell Size | 25 | |
| Mating Style | Non-Self Locking | |
| Shell Material | Aluminum Alloy | |
| Shell Style | Right Angle | |
| Series | AS85049 | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors | |
| Part # Aliases | A850493925W |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Cd |
1,454In Stock
500 expected 12-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.41 | $16.41 | |
| $16.24 | $81.20 | |
| $15.64 | $156.40 | |
| $15.48 | $387.00 | |
| $15.32 | $1,532.00 | |
| $15.16 | $3,790.00 | |
| $15.00 | $7,500.00 | |
| $14.84 | $29,680.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes