Reference Only
M85049/39-25N
Circular MIL Spec Strain Reliefs & Adapters BACKSHELL SR R/A NIC SIZE 25
Datasheet
A850493925N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Mating Style | Non-Self Locking | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Strain Reliefs | |
| Series | AS85049 | |
| Shell Material | Aluminum Alloy | |
| Shell Size | 25 | |
| Shell Style | Right Angle | |
| Subcategory | Circular Connectors | |
| Part # Aliases | A850493925N |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
201In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.58 | $24.58 | |
| $23.94 | $119.70 | |
| $21.80 | $545.00 | |
| $18.53 | $1,853.00 | |
| $16.79 | $4,197.50 | |
| $16.55 | $8,275.00 | |
| $16.39 | $16,390.00 | |
| $16.22 | $32,440.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes