Reference Only

M85049/39-23W

Circular MIL Spec Strain Reliefs & Adapters 39 Backshell Strain Relief Clamp

Manufacturer:

Mfr Part:
A850493923W

TTI Part:
M85049/39-23W

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Strain Reliefs & Adapters
ProductStrain Reliefs
MIL TypeMIL-DTL-38999 III, IV
Shell Size23
Mating StyleNon-Self Locking
Shell MaterialAluminum Alloy
Shell StyleRight Angle
SeriesAS85049
PackagingEach
Product TypeCircular MIL Spec Strain Reliefs & Adapters
SubcategoryCircular Connectors
Part # AliasesA850493923W

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameCadmium (7440-43-9)

Documents

EDA / CAD Models

314In Stock

1,000 expected on  from 10-Feb-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.89$22.89
$22.43$112.15
$21.31$213.10
$21.09$527.25
$19.33$1,933.00
$17.41$8,705.00
$17.23$17,230.00
$17.05$34,100.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes