Reference Only
M85049/39-21W
Circular MIL Spec Strain Reliefs & Adapters BACKSHELL SR R/A OD CAD SZ 21
Datasheet
A850493921W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Strain Reliefs | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Shell Size | 21 | |
| Mating Style | Non-Self Locking | |
| Shell Material | Aluminum Alloy | |
| Shell Style | Right Angle | |
| Series | AS85049 | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors | |
| Part # Aliases | A850493921W |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium |
52In Stock
100 expected 03-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.96 | $24.96 | |
| $20.80 | $520.00 | |
| $18.77 | $938.50 | |
| $18.58 | $1,858.00 | |
| $15.98 | $3,995.00 | |
| $15.82 | $7,910.00 | |
| $15.67 | $15,670.00 | |
| $15.51 | $31,020.00 |
Need more?
Sign in to add projects and notes