Reference Only

M85049/39-19A

Circular MIL Spec Strain Reliefs & Adapters 39 Backshell Strain Relief Clamp

Manufacturer:

Mfr Part:
A850493919A

TTI Part:
M85049/39-19A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Strain Reliefs & Adapters
ProductStrain Reliefs
MIL TypeMIL-DTL-38999 III, IV
Shell Size19
Mating StyleNon-Self Locking
Shell MaterialAluminum Alloy
Shell StyleRight Angle
SeriesAS85049
PackagingEach
Product TypeCircular MIL Spec Strain Reliefs & Adapters
SubcategoryCircular Connectors
Part # AliasesA850493919A

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

79In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.41$21.41
$20.87$104.35
$19.07$190.70
$16.87$421.75
$16.46$1,646.00
$15.11$7,555.00
$14.96$14,960.00
$14.81$29,620.00
Need more?
Sign in to add projects and notes