Reference Only
M85049/39-17A
Circular MIL Spec Strain Reliefs & Adapters BACKSHELL SR R/A BLACK SZ 17
Datasheet
A850493917A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Product | Strain Reliefs | |
| Shell Style | Right Angle | |
| Shell Size | 17 | |
| Shell Material | Aluminum Alloy | |
| Series | AS85049 | |
| Packaging | Each | |
| Mating Style | Non-Self Locking | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors | |
| Part # Aliases | A850493917A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
106In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.35 | $20.35 | |
| $16.96 | $424.00 | |
| $16.67 | $833.50 | |
| $15.71 | $1,571.00 | |
| $14.80 | $3,700.00 | |
| $14.66 | $7,330.00 | |
| $14.51 | $14,510.00 | |
| $14.37 | $28,740.00 |
Need more?
Sign in to add projects and notes