Reference Only

M85049/39-15W

Circular MIL Spec Strain Reliefs & Adapters RA BACKSHELL SZ 15 STRAIN RELIEF OD CAD

Manufacturer:

Mfr Part:
A850493915W

TTI Part:
M85049/39-15W

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Strain Reliefs & Adapters
ProductStrain Reliefs
MIL TypeMIL-DTL-38999 III, IV
Shell Size15
Mating StyleNon-Self Locking
Shell MaterialAluminum Alloy
Shell StyleRight Angle
SeriesAS85049
PackagingEach
Product TypeCircular MIL Spec Strain Reliefs & Adapters
SubcategoryCircular Connectors
Part # AliasesA850493915W

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameCadmium (7440-43-9)

Documents

EDA / CAD Models

81In Stock

100 expected 11-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.59$20.59
$18.89$94.45
$17.50$175.00
$16.14$1,614.00
$14.65$3,662.50
$14.50$7,250.00
$14.36$14,360.00
$14.22$28,440.00
Need more?
Sign in to add projects and notes