Reference Only

M85049/39-13W

Circular MIL Spec Strain Reliefs & Adapters 39 Backshell Strain Relief Clamp

Manufacturer:

Mfr Part:
A850493913W

TTI Part:
M85049/39-13W

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Strain Reliefs & Adapters
ProductStrain Reliefs
MIL TypeMIL-DTL-38999 III, IV
Shell Size13
Mating StyleNon-Self Locking
Shell MaterialAluminum Alloy
Shell StyleRight Angle
SeriesAS85049
PackagingEach
Product TypeCircular MIL Spec Strain Reliefs & Adapters
SubcategoryCircular Connectors
Part # AliasesA850493913W

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameCadmium (7440-43-9)

Documents

EDA / CAD Models

250In Stock

750 expected on  from 16-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.88$21.88
$21.66$108.30
$20.08$200.80
$16.02$1,602.00
$15.68$3,920.00
$15.53$7,765.00
$15.37$15,370.00
$15.22$30,440.00
Need more?
Sign in to add projects and notes