Reference Only

M85049/39-11N

Circular MIL Spec Strain Reliefs & Adapters 39 Backshell Strain Relief Clamp

Manufacturer:

Mfr Part:
A850493911N

TTI Part:
M85049/39-11N

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Strain Reliefs & Adapters
ProductStrain Reliefs
MIL TypeMIL-DTL-38999 III, IV
Shell Size11
Mating StyleNon-Self Locking
Shell MaterialAluminum Alloy
Shell StyleRight Angle
SeriesAS85049
PackagingEach
Product TypeCircular MIL Spec Strain Reliefs & Adapters
SubcategoryCircular Connectors
Part # AliasesA850493911N

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

101In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.36$17.36
$15.90$159.00
$15.73$393.25
$14.56$728.00
$14.40$1,440.00
$13.52$6,760.00
$13.38$13,380.00
Need more?

My Notes

Sign into see notes.