Reference Only
M85049/38S13N
Circular MIL Spec Strain Reliefs & Adapters ST BACKSHELL SZ 13 STRAIN RELIEF NIC
Datasheet
A8504938S13N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Mating Style | Self Locking | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Strain Reliefs | |
| Series | AS85049 | |
| Shell Material | Aluminum Alloy | |
| Shell Size | 13 | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors | |
| Part # Aliases | A8504938S13N |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
748In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.44 | $11.44 | |
| $11.32 | $56.60 | |
| $11.06 | $110.60 | |
| $10.91 | $272.75 | |
| $10.78 | $539.00 | |
| $10.21 | $1,021.00 | |
| $10.04 | $2,510.00 | |
| $9.93 | $4,965.00 |
Need more?
Sign in to add projects and notes