Reference Only
M85049/38S11W
Circular MIL Spec Strain Reliefs & Adapters 38 Backshell Strain Relief Clamp
Datasheet
A8504938S11W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Strain Reliefs | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Shell Size | 11 | |
| Mating Style | Self Locking | |
| Shell Material | Aluminum Alloy | |
| Shell Style | Straight | |
| Series | AS85049 | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors | |
| Part # Aliases | A8504938S11W |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium (7440-43-9) |
882In Stock
1,000 expected 08-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.47 | $20.47 | |
| $20.26 | $101.30 | |
| $18.30 | $183.00 | |
| $18.11 | $452.75 | |
| $16.33 | $816.50 | |
| $15.55 | $1,555.00 | |
| $13.88 | $6,940.00 | |
| $13.73 | $13,730.00 |
Need more?
My Notes
Sign into see notes.