Reference Only
M85049/38-9N
Circular MIL Spec Strain Reliefs & Adapters ST BACKSHELL SZ 9 STRAIN RELIEF NICKEL
Datasheet
A85049389N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Strain Reliefs | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Shell Size | 9 | |
| Mating Style | Non-Self Locking | |
| Shell Material | Aluminum Alloy | |
| Shell Style | Straight | |
| Series | AS85049 | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors | |
| Part # Aliases | A85049389N |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
516In Stock
550 expected 08-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.36 | $13.36 | |
| $13.21 | $66.05 | |
| $12.72 | $127.20 | |
| $11.13 | $278.25 | |
| $11.01 | $550.50 | |
| $9.81 | $981.00 | |
| $9.70 | $2,425.00 | |
| $9.01 | $18,020.00 |
Need more?
Sign in to add projects and notes