Reference Only
M85049/38-23W
Circular MIL Spec Strain Reliefs & Adapters ST BACKSHELL SZ 23 STRAIN RELIEF OD CAD
Datasheet
A850493823W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Strain Reliefs | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Shell Size | 23 | |
| Mating Style | Non-Self Locking | |
| Shell Material | Aluminum Alloy | |
| Shell Style | Straight | |
| Series | AS85049 | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors | |
| Part # Aliases | A850493823W |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium (7440-43-9) |
364In Stock
185 expected 29-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.14 | $13.14 | |
| $13.00 | $65.00 | |
| $12.26 | $122.60 | |
| $11.91 | $297.75 | |
| $11.28 | $564.00 | |
| $10.93 | $1,093.00 | |
| $10.81 | $2,702.50 | |
| $10.69 | $21,380.00 |
Need more?
Sign in to add projects and notes