Reference Only

M85049/38-21A

Circular MIL Spec Strain Reliefs & Adapters BACKSHELL STRAIGHT BLACK SIZE 21 SR

Manufacturer:

Mfr Part:
A850493821A

TTI Part:
M85049/38-21A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Strain Reliefs & Adapters
ProductStrain Reliefs
MIL TypeMIL-DTL-38999 III, IV
Shell Size21
Mating StyleNon-Self Locking
Shell MaterialAluminum Alloy
Shell StyleStraight
SeriesAS85049
PackagingEach
Product TypeCircular MIL Spec Strain Reliefs & Adapters
SubcategoryCircular Connectors
Part # AliasesA850493821A

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

79In Stock

400 expected on  from 16-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.36$19.36
$18.95$94.75
$16.48$164.80
$11.77$294.25
$8.47$423.50
$8.39$839.00
Need more?
Sign in to add projects and notes