Reference Only

M85049/38-17A

Circular MIL Spec Strain Reliefs & Adapters 38 Backshell Strain Relief Clamp

Manufacturer:

Mfr Part:
A850493817A

TTI Part:
M85049/38-17A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Strain Reliefs & Adapters
ProductStrain Reliefs
MIL TypeMIL-DTL-38999 III, IV
Shell Size17
Mating StyleNon-Self Locking
Shell MaterialAluminum Alloy
Shell StyleStraight
SeriesAS85049
PackagingEach
Product TypeCircular MIL Spec Strain Reliefs & Adapters
SubcategoryCircular Connectors
Part # AliasesA850493817A

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

44In Stock

450 expected on  from 30-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.49$14.49
$14.34$71.70
$14.20$142.00
Need more?
Sign in to add projects and notes