Reference Only

M85049/38-15A

Circular MIL Spec Strain Reliefs & Adapters ST BACKSHELL SZ 15 STRAIN RELIEF BLACK

Manufacturer:

Mfr Part:
A850493815A

TTI Part:
M85049/38-15A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Strain Reliefs & Adapters
ProductStrain Reliefs
MIL TypeMIL-DTL-38999 III, IV
Shell Size15
Mating StyleNon-Self Locking
Shell MaterialAluminum Alloy
Shell StyleStraight
SeriesAS85049
PackagingEach
Product TypeCircular MIL Spec Strain Reliefs & Adapters
SubcategoryCircular Connectors
Part # AliasesA850493815A

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

99In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.51$10.51
$10.39$51.95
$9.99$99.90
$9.47$236.75
$9.20$920.00
$9.10$4,550.00
$9.00$9,000.00
$8.90$17,800.00
Need more?
Sign in to add projects and notes