Reference Only
M85049/38-11N
Circular MIL Spec Strain Reliefs & Adapters ST BACKSHELL SZ 11 STRAIN RELIEF NIC
Datasheet
A850493811N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Strain Reliefs | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Shell Size | 11 | |
| Mating Style | Non-Self Locking | |
| Shell Material | Aluminum Alloy | |
| Shell Style | Straight | |
| Series | AS85049 | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors | |
| Part # Aliases | A850493811N |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
605In Stock
1,068 expected on from 30-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.99 | $10.99 | |
| $10.84 | $54.20 | |
| $9.90 | $99.00 | |
| $9.16 | $229.00 | |
| $9.07 | $453.50 | |
| $8.98 | $898.00 | |
| $8.89 | $2,222.50 | |
| $8.80 | $17,600.00 |
Need more?
Sign in to add projects and notes