Reference Only

M85049/31-8W

Circular MIL Spec Backshells 31 Backshell Grommet Nut

Manufacturer:

Mfr Part:
A85049318W

TTI Part:
M85049/31-8W

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Backshells
MIL TypeMIL-DTL-5015, MIL-DTL-26482 II
ProductE Nuts
Shell StyleStraight
Shell Size8
Shell PlatingOlive Drab Cadmium over Electroless Nickel
Shell MaterialAluminum Alloy
SeriesAS85049
PackagingEach
Mating StyleNon-Self Locking
Mounting AngleStraight
Product TypeCircular MIL Spec Backshells
SubcategoryCircular Connectors
Part # AliasesA85049318W

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

91In Stock

500 expected on  from 31-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.72$12.72
$12.54$62.70
$11.64$116.40
$10.70$267.50
$10.46$523.00
$9.48$948.00
$8.60$8,600.00
$8.52$17,040.00
Need more?
Sign in to add projects and notes