Reference Only

M85049/2115N05

Circular MIL Spec Backshells BACKSHELL NON ENV ST NIC SZ 15

Manufacturer:

Mfr Part:
A850492115N05

TTI Part:
M85049/2115N05

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Backshells
MIL TypeMIL-DTL-38999 III, IV
ProductNon-Environmental Backshells
Shell StyleStraight
Shell Size15
Shell PlatingElectroless Nickel
Shell MaterialAluminum Alloy
SeriesAS85049
PackagingEach
Mating StyleRotatable Coupling
Mounting AngleStraight
Product TypeCircular MIL Spec Backshells
SubcategoryCircular Connectors
Part # AliasesA850492115N05

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8538908140
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

48In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$45.89$45.89
$42.00$1,050.00
$41.58$2,079.00
$41.17$4,117.00
$40.76$10,190.00
$40.36$20,180.00
$39.96$39,960.00
$39.57$79,140.00
Need more?
Sign in to add projects and notes