Reference Only
M85049/20-21N
Circular MIL Spec Strain Reliefs & Adapters BACKSHELL CRIMP RING ADAPTER ST NIC SZ 2
Datasheet
A850492021N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Mating Style | Rotatable Coupling | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Adapters | |
| Series | AS85049 | |
| Shell Material | Aluminum Alloy | |
| Shell Size | 21 | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors | |
| Type | Crimp Ring Adapter | |
| Part # Aliases | A850492021N |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
99In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.15 | $14.15 | |
| $14.00 | $140.00 | |
| $13.85 | $346.25 | |
| $13.71 | $685.50 | |
| $13.56 | $1,356.00 | |
| $13.42 | $6,710.00 | |
| $12.64 | $12,640.00 | |
| $12.50 | $25,000.00 |
Need more?
Sign in to add projects and notes