Reference Only
M85049/20-15W
Circular MIL Spec Backshells BACKSHELL CRIMP RING ADPTR ST CAD SZ 15
Datasheet
A850492015W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Backshells | |
| Product | Adapters | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Shell Size | 15 | |
| Mating Style | Rotatable Coupling | |
| Shell Material | Aluminum Alloy | |
| Shell Style | Straight | |
| Series | AS85049 | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors | |
| Part # Aliases | A850492015W |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
89In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.74 | $22.74 | |
| $20.66 | $206.60 | |
| $20.45 | $511.25 | |
| $20.07 | $2,007.00 | |
| $18.82 | $4,705.00 | |
| $17.92 | $8,960.00 | |
| $17.74 | $17,740.00 | |
| $17.57 | $35,140.00 |
Need more?
Sign in to add projects and notes