Reference Only
M85049/20-15N
Circular MIL Spec Strain Reliefs & Adapters 20 Backshell Crmp Rng
Datasheet
A850492015N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Strain Reliefs & Adapters | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Product | Adapters | |
| Shell Style | Straight | |
| Shell Size | 15 | |
| Shell Material | Aluminum Alloy | |
| Series | AS85049 | |
| Packaging | Each | |
| Mating Style | Rotatable Coupling | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Subcategory | Circular Connectors | |
| Type | Crimp Ring Adapter | |
| Part # Aliases | A850492015N |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
820In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.39 | $23.39 | |
| $19.49 | $487.25 | |
| $18.90 | $945.00 | |
| $18.20 | $1,820.00 | |
| $17.22 | $4,305.00 | |
| $16.74 | $8,370.00 | |
| $16.57 | $16,570.00 | |
| $16.41 | $32,820.00 |
Need more?
Sign in to add projects and notes