Reference Only
M85049/20-13W
Circular MIL Spec Backshells 20 Backshell Crmp Rng
Datasheet
A850492013W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Backshells | |
| Product | Adapters | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Shell Size | 13 | |
| Mating Style | Rotatable Coupling | |
| Shell Material | Aluminum Alloy | |
| Shell Style | Straight | |
| Series | AS85049 | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Backshells | |
| Subcategory | Circular Connectors | |
| Part # Aliases | A850492013W |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium (7440-43-9) |
37In Stock
75 expected 04-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.04 | $26.04 | |
| $21.70 | $542.50 | |
| $20.80 | $1,040.00 | |
| $18.88 | $1,888.00 | |
| $18.51 | $4,627.50 | |
| $17.64 | $8,820.00 | |
| $16.96 | $16,960.00 | |
| $16.78 | $33,560.00 |
Need more?
Sign in to add projects and notes