Reference Only
M85049/20-11Z
Circular MIL Spec Backshells BACKSHELL
Datasheet
A850492011Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Mating Style | Rotatable Coupling | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Backshells | |
| Product | Adapters | |
| Shell Material | Aluminum Alloy | |
| Shell Size | 11 | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
447In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.40 | $29.40 | |
| $25.82 | $258.20 | |
| $24.20 | $605.00 | |
| $22.96 | $1,148.00 | |
| $21.58 | $2,158.00 | |
| $19.59 | $9,795.00 | |
| $19.40 | $19,400.00 | |
| $19.20 | $38,400.00 |
Need more?
Sign in to add projects and notes