Reference Only
M85049/1915W05
Circular MIL Spec Backshells BACKSHELL NON ENV EMI/RFI ST CAD SZ 15
Datasheet
A850491915W05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular MIL Spec Backshells | |
| MIL Type | MIL-DTL-38999 III, IV | |
| Mating Style | Rotatable Coupling | |
| Mounting Angle | Straight | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Backshells | |
| Product | Non-Environmental EMI/RFI Backshells | |
| Series | AS85049 | |
| Shell Material | Aluminum Alloy | |
| Shell Plating | Olive Drab Cadmium over Electroless Nickel | |
| Shell Size | 15 | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors | |
| Part # Aliases | A850491915W05 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
60In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $67.41 | $67.41 | |
| $66.50 | $332.50 | |
| $59.58 | $595.80 | |
| $55.84 | $1,396.00 | |
| $53.18 | $2,659.00 | |
| $50.15 | $5,015.00 | |
| $49.64 | $24,820.00 | |
| $49.14 | $49,140.00 |
Need more?
Sign in to add projects and notes