Reference Only

M85049/1915N04

Circular MIL Spec Backshells BACKSHELL NON ENV EMI/RFI ST NIC SZ 15

Manufacturer:

Mfr Part:
A850491915N04

TTI Part:
M85049/1915N04

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Backshells
MIL TypeMIL-DTL-38999 III, IV
ProductNon-Environmental EMI/RFI Backshells
Shell StyleStraight
Shell Size15
Shell PlatingElectroless Nickel
Shell MaterialAluminum Alloy
SeriesAS85049
PackagingEach
Mating StyleRotatable Coupling
Mounting AngleStraight
Product TypeCircular MIL Spec Backshells
SubcategoryCircular Connectors
Part # AliasesA850491915N04

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8538908140
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

14In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$62.43$62.43
$61.81$309.05
$50.76$1,269.00
$49.93$2,496.50
$46.72$4,672.00
$46.25$11,562.50
$45.70$22,850.00
$44.85$44,850.00
Need more?
Sign in to add projects and notes